| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC31DCCS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 62 |
| SKU: | SULECC31DCCS |
ECC31DCCS
| Heilind Number: | SULECC31DCCS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC31DCCS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC31DCCS Board-to-Board PCB Connector, a high-performance solution for your connectivity needs. This female connector features two rows of durable PBT and Phosphor Bronze contacts with a gold plating, ensuring reliable signal transmission at an amperage of 3A and a voltage of 700VAC. With a pitch of 2.54mm and 62 positions, it offers versatile connectivity options. The right-angle orientation and side-hole mount type make it easy to integrate into your PCB design. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on your board. Trust in the ECC31DCCS for secure and efficient board-to-board connections in your applications.

