ECC31DCKD-S288

Heilind Number:SULECC31DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DCKD-S288

Detailed Description

This PBT and Phosphor Bronze board-to-board PCB connector, SKU ECC31DCKD-S288, is a high-performance component designed for demanding electronic applications. With a rugged construction and gold contact plating, it ensures reliable connectivity even in harsh environments. The female connector features two rows with 62 positions, suitable for complex PCB layouts. Its clearance hole mount type and card extender termination method make installation easy and secure. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is ideal for power and signal transmission. The loop bellow contact type and straddle orientation further enhance its versatility. With a wide operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The matte tin termination plating adds durability and longevity to the connector. Measuring .61 inches in height and 9.4mm in width, it offers a compact yet efficient solution for your PCB connectivity needs. Whether in aerospace, defense, or industrial applications, this ECC31DCKDS288 connector delivers high reliability and performance.