ECC31DCKD

Heilind Number:SULECC31DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DCKD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DCKD

Detailed Description

The ECC31DCKD is a high-performance board-to-board PCB connector designed for efficient signal transmission in demanding environments. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and reliable conductivity. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent power requirements. The female gender, 2 rows, and loop bellow contact type make it versatile for various applications. Gold-plated contacts on Phosphor Bronze guarantee excellent signal integrity. With a straight orientation and 62 positions, it offers seamless connectivity. The clearance hole mount type and thru-hole termination method allow for easy installation. Operating within a wide temperature range of -65 to 125°C, it's suitable for harsh industrial conditions. The matte tin termination plating ensures long-lasting performance. Compact in size with a height of 15.49mm and width of 9.4mm, it's ideal for space-constrained designs. The ECC31DCKD is the perfect choice for high-reliability connectivity in aerospace, defense, and industrial applications.