ECC31DCKH-S288

Heilind Number:SULECC31DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DCKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DCKH-S288

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, ECC31DCKH-S288, boasts a robust construction designed for high-performance applications. With an amperage of 3A and voltage rating of 700VAC, it ensures reliable power transmission. Featuring two rows with 62 female contacts, terminated via Card Extender method, it offers secure connectivity. The Phosphor Bronze contacts with Gold plating guarantee excellent conductivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. The clearance hole mount type and straddle orientation facilitate easy installation. Measuring .61 inches in height and 9.4mm in width, it is compact yet efficient. With Matte Tin termination plating and a loop bellow contact type, it ensures durability and signal integrity. Whether used in aerospace, telecommunications, or industrial systems, this connector, part of the ECC31DCKHS288 series, delivers unmatched performance and reliability.