ECC31DCKH

Heilind Number:SULECC31DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DCKH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DCKH

Detailed Description

Introducing the ECC31DCKH, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures longevity and stability. With a dual-row, female gender design and 62 positions, it offers versatile connectivity options. The clearance hole mount type and thru-hole termination method make installation easy and secure. Gold-plated phosphor bronze contacts provide excellent conductivity, while the loop bellow contact type enhances signal integrity. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, it is suitable for a wide range of environments. The matte tin termination plating adds further durability. With a compact size of 9.4mm width and 15.49mm height, it's space-efficient. Whether used in telecommunications, aerospace, or industrial applications, the ECC31DCKH ensures high reliability and performance. Upgrade your connectivity solutions with this top-of-the-line connector.