ECC31DCKI-S288

Heilind Number:SULECC31DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DCKI-S288

Detailed Description

Introducing SKU ECC31DCKI-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Engineered with precision, this connector features PBT and Phosphor Bronze construction, ensuring durability and reliable performance. With a 3A amperage rating and 700VAC voltage capacity, it meets the demands of various applications. The 2-row, female connector with threaded mount type and card extender termination method offers secure and efficient installation. Utilizing Phosphor Bronze contacts plated with gold, it guarantees optimal conductivity. The 2.54mm pitch, 62 positions, and loop bellow contact type accommodate complex connections with ease. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. The matte tin termination plating enhances longevity. Perfect for hi-rel industrial applications, this connector, with the acronym ECC31DCKIS288, is a reliable solution for your connectivity needs.