| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC31DCKI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 62 |
| SKU: | SULECC31DCKI |
ECC31DCKI
| Heilind Number: | SULECC31DCKI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC31DCKI |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with the ECC31DCKI dual-row female connector. Designed for reliability, it features a pitch of 2.54mm (.1in) and can handle up to 3A of current at 700VAC. The threaded mount and through-hole termination ensure secure attachment, while the gold-plated phosphor bronze contacts guarantee optimal conductivity. With 62 positions in a straight orientation, this connector offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a variety of environments. Its compact size, with a height of .61in (15.49mm) and width of .37in (9.4mm), makes it ideal for space-constrained applications. Trust in the ECC31DCKI for high-quality board-to-board and card edge connections.

