ECC31DCKN-S288

Heilind Number:SULECC31DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DCKN-S288

Detailed Description

This PBT & Phosphor Bronze Board To Board PCB Connector, SKU ECC31DCKN-S288, offers high-performance connectivity for your electronic projects. With a rugged construction and gold-plated phosphor bronze contacts, it ensures reliable signal transmission even in demanding environments. The connector features a 2.54mm pitch, accommodating 62 positions across 2 rows. Its loop bellow contact type and straddle orientation provide secure and stable connections. Operating at temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. The connector has a maximum voltage rating of 700 VAC and an amperage of 3A, meeting industry standards for safety and performance. With a matte tin termination plating and no mounting requirement, it offers easy installation on PCBs. Its compact design, measuring only .61 inches in height and 9.4mm in width, makes it ideal for space-constrained designs. Whether you're working on consumer electronics or industrial systems, this connector is a dependable choice. Elevate your connectivity solutions with the ECC31DCKNS288.