ECC31DCKN

Heilind Number:SULECC31DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULECC31DCKN

Detailed Description

Introducing the ECC31DCKN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliability in even the harshest environments. Boasting a 3A amperage rating and 700VAC voltage capability, it offers robust power transmission. The 62 positions across 2 rows provide ample connectivity options, while the gold-plated contacts guarantee excellent signal integrity. Featuring a straight orientation and thru-hole termination, installation is straightforward. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace use. With RoHS compliance and matte tin termination plating, it meets stringent environmental standards. Elevate your connectivity solutions with the ECC31DCKN.