ECC31DCKS-S288

Heilind Number:SULECC31DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DCKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULECC31DCKS-S288

Detailed Description

Introducing the ECC31DCKSS288, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and operating temperature range of -65 to 125 °C, this connector ensures reliable performance in a wide range of environments. Featuring two rows with a total of 62 positions and a pitch of 2.54 mm, it offers ample connectivity options with precision. The female connector with side hole mount type and card extender termination method, made of durable PBT and phosphor bronze with gold plating, guarantees secure and efficient connections. Its loop bellow contact type and straddle orientation further enhance signal integrity. With a tail length of 4.45 mm and a compact design measuring 15.49 mm in height and 9.4 mm in width, this connector is ideal for space-constrained applications. The matte tin termination plating ensures corrosion resistance and longevity. Perfect for high-reliability systems, the ECC31DCKSS288 is the ultimate solution for your connectivity needs.