| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC31DCKS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 62 |
| SKU: | SULECC31DCKS |
ECC31DCKS
| Heilind Number: | SULECC31DCKS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC31DCKS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC31DCKS, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. Crafted with precision, this connector features PBT and phosphor bronze construction, ensuring durability and reliability. With a pitch of 2.54mm and 62 positions spread across 2 rows, it offers ample room for seamless data transmission. The female gender, side hole mount type, and thru-hole termination method make installation a breeze. Phosphor bronze contacts with gold plating guarantee excellent conductivity, while a maximum voltage of 700VAC and an operating temperature range of -65 to 125°C ensure stable performance in diverse environments. The ECC31DCKS is the perfect solution for demanding applications in industries such as aerospace, telecommunications, and automotive.

