ECC31DCKT

Heilind Number:SULECC31DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DCKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULECC31DCKT

Detailed Description

Introducing the ECC31DCKT, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. With a compact form factor and durable construction, this connector is ideal for applications requiring a secure interface. Featuring PBT and Phosphor Bronze materials, it offers excellent conductivity and longevity. The gold-plated contact surfaces ensure low contact resistance and high signal integrity. With a current rating of 3A and a voltage resistance of 700VAC, it meets stringent power requirements. The 62-position, double-row design allows for versatile connection options. With a threaded mount type and thru-hole termination method, installation is easy and secure. Operating in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. Trust the ECC31DCKT for your critical connectivity needs in aerospace, defense, and industrial applications.