| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC31DCMD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 62 |
| SKU: | SULECC31DCMD |
ECC31DCMD
| Heilind Number: | SULECC31DCMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC31DCMD |
| ECAD Model: |
Specifications
Detailed Description
The ECC31DCMD is a high-performance PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm (.1 in), this female connector features two rows of 62 gold-plated contacts, ensuring reliable connectivity. Constructed with PBT and Phosphor Bronze materials, it offers excellent durability and is suitable for use in a wide range of environments. The connector's clearance hole mount type and wire wrap termination method make installation easy and secure. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it guarantees safe and efficient performance. The ECC31DCMD is perfect for board-to-board connections, card edge interfaces, and other PCB applications where high reliability is essential.

