ECC31DCMH-S288

Heilind Number:SULECC31DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DCMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DCMH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULECC31DCMH-S288

Detailed Description

Introducing our ECC31DCMHS288 Board-To-Board PCB Connector, designed for high-performance applications. This female connector features PBT and Phosphor Bronze construction, ensuring durability and reliable conductivity. With a pitch of 2.54mm and 62 positions spread across 2 rows, it offers efficient signal transmission. The contact material is gold-plated Phosphor Bronze, guaranteeing excellent corrosion resistance. Its clearance hole mount type and card extender termination method make installation easy and secure. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for demanding environments. The hairpin contact type and straddle orientation further enhance its performance. With a tail length of 13.84mm and compact dimensions of 15.49mm height and 9.4mm width, this connector is ideal for space-constrained applications. Trust in the ECC31DCMHS288 for seamless board-to-board connections in your projects.