ECC31DCMH-S371

Heilind Number:SULECC31DCMH-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DCMH-S371
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DCMH-S371
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DCMH-S371

Detailed Description

The ECC31DCMH-S371 is a high-performance board-to-board PCB connector designed for precision applications. Featuring two rows with a total of 62 positions, this connector ensures secure and reliable connections. The female gender, clearance hole mount type, and wire wrap termination method make it easy to integrate into your circuit board. Constructed with durable PBT and phosphor bronze materials, it offers excellent conductivity and longevity. Gold plating on the contacts enhances signal transmission efficiency, while the hairpin contact type guarantees a stable connection. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with a height of just 15.49mm and a width of 9.4mm, saves valuable space on your PCB. The matte tin termination plating ensures compatibility with various soldering processes. Whether you're working on consumer electronics or aerospace systems, the ECC31DCMHS371 is the perfect choice for high-reliability applications.