ECC31DCMI-S288

Heilind Number:SULECC31DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DCMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULECC31DCMI-S288

Detailed Description

Introducing the ECC31DCMI-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring a rugged construction with PBT and Phosphor Bronze components, this female connector ensures reliable power and signal transmission. With a 3A amperage rating and 700VAC voltage capability, it meets stringent performance requirements. Its two rows of Hairpin contacts, plated with gold for optimal conductivity, offer seamless mating. The threaded mount type and card extender termination method provide secure attachment and easy installation. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. With 62 positions and a pitch of 2.54mm, it facilitates intricate board-to-board connections. Its compact size, measuring 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained designs. The matte tin termination plating ensures durability and longevity. Trust the ECC31DCMIS288 for your critical connectivity needs.