| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC31DCMI-S371 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Type: | ISA |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 62 |
| SKU: | SULECC31DCMI-S371 |
ECC31DCMI-S371
| Heilind Number: | SULECC31DCMI-S371 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC31DCMI-S371 |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze Female Connector, ECC31DCMI-S371, is a high-performance component designed for board-to-board and card edge connections. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission in various applications. Featuring two rows and 62 positions with a pitch of 2.54mm, it allows for efficient signal transfer. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity and durability. Its threaded mount type and wire wrap termination method offer secure and stable installation. With an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. The ECC31DCMIS371 is a top choice for demanding electronic systems where high reliability is essential.

