ECC31DCMI

Heilind Number:SULECC31DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DCMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DCMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULECC31DCMI

Detailed Description

Introducing the ECC31DCMI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a voltage rating of 700 VAC and an amperage capacity of 3 A, this connector ensures efficient power delivery. Featuring two rows of 62 female contacts, each made of durable phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The hairpin contact type and wire wrap termination method offer secure and stable connections, while the threaded mount type allows for easy installation. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for use in various industrial applications. Its compact design, with a connector height of just 15.49 mm and a width of 9.4 mm, makes it ideal for space-constrained PCB layouts. Trust the ECC31DCMI for seamless and robust board-to-board connectivity in your projects.