| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC31DCMN-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 62 |
| SKU: | SULECC31DCMN-S288 |
ECC31DCMN-S288
| Heilind Number: | SULECC31DCMN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC31DCMN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC31DCMNS288, a female board-to-board PCB connector designed for high-reliability applications. With PBT and phosphor bronze construction and gold-plated contacts, this connector ensures durability and excellent conductivity. Featuring two rows and 62 positions with a 2.54mm pitch, it offers ample connectivity options. The card extender termination method and hairpin contact type guarantee secure and stable connections. Operating in a wide temperature range from -65 to 125°C and rated for 700 VAC, this connector is suitable for demanding environments. With a compact design measuring 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. Trust the ECC31DCMNS288 for reliable and efficient board-to-board connections in your electronic devices.

