ECC31DCMN-S371

Heilind Number:SULECC31DCMN-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DCMN-S371
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DCMN-S371
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DCMN-S371

Detailed Description

Introducing the ECC31DCMNS371, a high-performance female board-to-board PCB connector designed for precision applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 62 hairpin contacts, this connector ensures secure and reliable connectivity. Crafted with PBT housing and phosphor bronze contacts plated with gold, it guarantees excellent conductivity and durability. Operating at a voltage of 700VAC with an amperage of 3A, it meets stringent performance requirements. The termination method of wire wrap and matte tin plating on the termination further enhance its reliability. With an operating temperature range of -65 to 125°C, it is suitable for use in diverse environments. Compact in size, with dimensions of 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, it is ideal for space-constrained applications. Whether in telecommunications, industrial equipment, or aerospace, the ECC31DCMNS371 ensures seamless connectivity in critical systems.