ECC31DCMN

Heilind Number:SULECC31DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DCMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DCMN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DCMN

Detailed Description

The ECC31DCMN is a high-performance female connector designed for board-to-board PCB applications. Featuring two rows and a total of 62 positions, this connector ensures reliable connectivity in complex electronic systems. With a 2.54mm pitch and gold-plated phosphor bronze contacts, it guarantees excellent signal transmission even in demanding environments. The contact type is a hairpin, providing secure and stable connections. Operating at a voltage of 700 VAC and an amperage of 3A, it meets the requirements of various industrial applications. The connector is equally suitable for wire wrap termination, with a tail length of 14.22mm. With a wide operating temperature range of -65 to 125°C, it remains functional in extreme conditions. The matte tin termination plating enhances durability, making it a reliable choice for mission-critical systems. The ECC31DCMN is a top-of-the-line solution for engineers seeking high-quality connectivity components.