ECC31DCMS-S288

Heilind Number:SULECC31DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DCMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULECC31DCMS-S288

Detailed Description

The ECC31DCMS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 62 positions each, this connector ensures secure and reliable connections. Its female gender and side hole mount type make it versatile for various PCB layouts. The termination method using a card extender and contact material of phosphor bronze with gold plating guarantee excellent conductivity. Operating at a voltage of 700VAC and amperage of 3A, it meets rigorous electrical requirements. The hairpin contact type and straddle orientation further enhance its stability. With a tail length of 13.84mm, it provides ample room for soldering. The connector's construction, including PBT and phosphor bronze, ensures durability even in harsh environments. Its matte tin termination plating complies with RoHS standards. Ideal for industrial and commercial electronics, the ECC31DCMS-S288 is a reliable solution for your connectivity needs.