ECC31DCMS-S371

Heilind Number:SULECC31DCMS-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DCMS-S371
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DCMS-S371
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DCMS-S371

Detailed Description

The ECC31DCMS-S371 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Featuring two rows and 62 positions, it offers ample connectivity options. The female gender and straight orientation make it easy to integrate into your system. Constructed with PBT and contact materials of phosphor bronze with gold plating, it guarantees durability and efficient conductivity. The termination method of wire wrap and termination plating of matte tin further enhance its performance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient installation. Whether used in aerospace, defense, or industrial settings, the ECC31DCMSS371 is a dependable solution for your connectivity needs.