ECC31DCMS

Heilind Number:SULECC31DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DCMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DCMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULECC31DCMS

Detailed Description

Introducing the ECC31DCMS, a high-performance board-to-board PCB connector designed for demanding applications. With a durable PBT and Phosphor Bronze construction, this connector ensures reliable connectivity even in harsh environments. Featuring a 3A amperage rating and 700VAC voltage capability, it's perfect for power and signal transmission. The female gender, two rows, and hairpin contact type offer versatility in connectivity options. Wire wrap termination method and gold-plated contacts guarantee secure and low-resistance connections. With 62 positions and a 2.54mm pitch, it's ideal for complex circuitry. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is reliable in extreme conditions. Its compact size, with dimensions of 15.49mm height and 9.4mm width, allows for efficient PCB integration. Matte Tin termination plating ensures durability. The ECC31DCMS is the perfect choice for high-reliability applications in aerospace, defense, and industrial sectors.