ECC31DCMT-S288

Heilind Number:SULECC31DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DCMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULECC31DCMT-S288

Detailed Description

Introducing the ECC31DCMTS288, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. With a female gender and two rows, this connector ensures secure and efficient connectivity. Its threaded mount type and card extender termination method guarantee robust attachment, while the phosphor bronze contacts with gold plating offer excellent conductivity and durability. Featuring 62 hairpin contact type positions with a 2.54mm pitch, it allows for precise and reliable connections. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for a wide range of applications. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained installations. Trust the ECC31DCMTS288 for high-reliability performance in your PCB connectivity needs.