ECC31DCMT

Heilind Number:SULECC31DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DCMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DCMT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DCMT

Detailed Description

Introducing our ECC31DCMT, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. This female connector features two rows of 62 contacts, each meticulously crafted with durable PBT and Phosphor Bronze materials for optimal conductivity and longevity. With a 3A amperage and a robust termination method of wire wrap, it ensures secure and efficient power transmission. The gold-plated contacts not only enhance signal integrity but also offer superior corrosion resistance. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is reliable in even the most extreme conditions. Its straight orientation and threaded mount type facilitate easy installation, while the 2.54mm pitch allows for precise alignment on PCBs. The ECC31DCMT is the perfect solution for aerospace, defense, and industrial applications where reliability is paramount.