ECC31DCSD-S288

Heilind Number:SULECC31DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DCSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DCSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:62
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DCSD-S288

Detailed Description

SKU ECC31DCSD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage resistance of 700VAC, this connector ensures reliable power transmission. Featuring a female gender and two rows with 62 positions, it offers versatile connectivity options. The contact material of phosphor bronze with gold plating guarantees excellent conductivity, while the hairpin contact type and straddle orientation ensure secure and stable connections. With a clearance hole mount type and card extender termination method, installation is convenient. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of .61 inches and a width of .37 inches, makes it ideal for space-constrained applications. Trust in the ECC31DCSDS288 for dependable and efficient board-to-board connectivity.