ECC31DCSH-S288

Heilind Number:SULECC31DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DCSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:62
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DCSH-S288

Detailed Description

The ECC31DCSH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, it ensures reliable connectivity in various environments. With an amperage rating of 3A and a voltage tolerance of 700VAC, this connector is suitable for power and signal transmission. Its two rows of 62 female pins, terminated through a card extender method, offer secure and efficient connections. The contact material is Phosphor Bronze with Gold plating, ensuring excellent conductivity. With a pitch of 2.54mm, .1in, and a tail length of 3.68mm, .145in, it provides precise and stable mounting. The connector's orientation is straddle, with a clearance hole mount type and hairpin contact type, further enhancing its versatility. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in harsh conditions. The connector's compact design, with a height of .61in (15.49mm) and a width of 9.4mm (.37in), makes it ideal for space-constrained applications. With matte tin termination plating and compliance with RoHS standards, it offers both performance and environmental responsibility. Whether in aerospace, telecommunications, or industrial settings, the ECC31DCSH-S288 delivers exceptional quality and reliability.