ECC31DCSH-S371

Heilind Number:SULECC31DCSH-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DCSH-S371
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DCSH-S371
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DCSH-S371

Detailed Description

Introducing ECC31DCSH-S371, a high-performance board-to-board PCB connector designed for reliability in demanding applications. With a compact pitch of 2.54mm (.1in) and 62 gold-plated contacts, this connector ensures secure and low-resistance connections. The female gender, hairpin contact type, and thru-hole termination method make it easy to install, while its clearance hole mount type offers flexibility in assembly. Constructed with PBT and phosphor bronze materials, it guarantees durability even in harsh environments. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for a variety of industrial and electronic systems. Its compact size, measuring just .61in (15.49mm) in height and 9.4mm (.37in) in width, makes it ideal for space-constrained applications. Trust in the ECC31DCSHS371 for seamless and reliable board-to-board connections.