ECC31DCSH

Heilind Number:SULECC31DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DCSH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:31
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DCSH

Detailed Description

Introducing the ECC31DCSH, a high-performance board-to-board PCB connector designed for superior connectivity in demanding environments. This female connector, featuring two rows of 31 hairpin contacts made of durable phosphor bronze with gold plating, ensures reliable signal transmission with an amperage rating of 3A and a voltage capacity of 700 VAC. Its clearance hole mount and thru-hole termination method guarantee easy and secure installation. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is ideal for critical applications where stability is paramount. With a compact design measuring just 15.49mm in height and 9.4mm in width, it offers efficient space utilization on PCBs. The matte tin termination plating enhances durability and longevity. Trust the ECC31DCSH for robust and efficient board-to-board connections in aerospace, defense, industrial, and other hi-rel sectors.