ECC31DCSI-S288

Heilind Number:SULECC31DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DCSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULECC31DCSI-S288

Detailed Description

Introducing the ECC31DCSIS288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it's suitable for a wide range of electronic systems. The hairpin contact type and threaded mount offer secure and stable connections, while the card extender termination method simplifies installation. With 62 positions across two rows, it provides ample connectivity options. Operating temperature range of -65 to 125 °C guarantees performance in extreme conditions. Measuring just .61 inches in height and 9.4mm in width, it's compact yet efficient. The ECC31DCSIS288 is the perfect choice for your high-reliability connectivity needs.