ECC31DCSI-S371

Heilind Number:SULECC31DCSI-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DCSI-S371
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DCSI-S371
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DCSI-S371

Detailed Description

The PBT and Phosphor Bronze Board-to-Board PCB Connector, SKU ECC31DCSI-S371, offers reliable connectivity with a current rating of 3A and voltage capacity of 700VAC. Featuring a female gender and hairpin contact type, this connector is ideal for applications requiring secure and high-performance connections. With two rows and 62 positions, it ensures versatile use in electronic devices. The termination method of Thru Hole with matte tin plating guarantees durability and stability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet efficient solution for PCB connections. Gold-plated phosphor bronze contacts ensure excellent conductivity, while the threaded mount type offers easy installation. Perfect for hi-rel applications, this connector is a dependable choice for demanding electronic systems.