| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC31DCSI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 31 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC31DCSI |
ECC31DCSI
| Heilind Number: | SULECC31DCSI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC31DCSI |
| ECAD Model: |
Specifications
Detailed Description
The ECC31DCSI PCB connector offers reliable performance in female gender with two rows of 31 positions, featuring a durable construction of PBT and Phosphor Bronze. With a 3A amperage and 700VAC voltage rating, this connector is suitable for various electronic applications. Its threaded mount type and thru-hole termination method ensure secure assembly, while the gold-plated phosphor bronze contacts guarantee excellent conductivity. The hairpin contact type and straight orientation further enhance signal transmission. With a pitch of 2.54mm, operating temperature range of -65 to 125°C, and matte tin termination plating, this connector meets high standards for quality and durability in board-to-board and card edge connections.

