ECC31DCSN-S371

Heilind Number:SULECC31DCSN-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DCSN-S371
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DCSN-S371
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:ISA
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULECC31DCSN-S371

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU ECC31DCSN-S371, designed for high-performance applications. Featuring a female gender with two rows and a contact configuration of 62 positions, this connector ensures reliable connectivity. With a current rating of 3A and voltage capability of 700 VAC, it meets stringent power requirements. The termination method is through-hole, guaranteeing secure and durable attachment. The contact material is gold-plated phosphor bronze, offering excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125 °C, it's suitable for various environments. The connector's hairpin contact type and straight orientation facilitate easy mating. Tailored for demanding industries, including aerospace, telecommunications, and industrial electronics, this connector is a vital component for robust and efficient circuitry.