ECC31DCSN

Heilind Number:SULECC31DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DCSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DCSN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:31
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DCSN

Detailed Description

Introducing the ECC31DCSN, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic applications. With a compact form factor of 9.4mm width and 15.49mm height, it features two rows of 31 female contacts, each with a termination method of thru hole soldering for secure and reliable connection. The contact material, made of durable phosphor bronze with gold plating, ensures excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of power and data transfer needs. Its hairpin contact type and straight orientation facilitate easy insertion and removal. With a tail length of 4.06mm, it offers flexibility in PCB layout. Meeting strict industry standards, it can withstand operating temperatures ranging from -65°C to 125°C, making it ideal for use in harsh environments. Trust the ECC31DCSN for seamless and efficient board-to-board connections in your electronic designs.