ECC31DCSS-S371

Heilind Number:SULECC31DCSS-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DCSS-S371
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DCSS-S371
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:ISA
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULECC31DCSS-S371

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU ECC31DCSS-S371. This high-performance connector, designed for female gender, features two rows with a side hole mount type, ensuring secure and efficient PCB connections. With a contact material of Phosphor Bronze and gold plating, it guarantees reliable conductivity. Operating at an amperage of 3A and voltage of 700VAC, it's suitable for various power applications. The hairpin contact type and straight orientation, along with 62 positions, offer versatility in connectivity. Tailored for durability, it boasts a wide operating temperature range of -65 to 125°C. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it's ideal for space-constrained PCB layouts. Trust in the ECC31DCSSS371 for seamless and high-quality board-to-board connections in your electronic designs.