ECC31DCSS

Heilind Number:SULECC31DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DCSS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:31
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DCSS

Detailed Description

The ECC31DCSS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage withstand of 700VAC, it is suitable for power and signal transmission. The hairpin contact type and side hole mount offer secure and efficient connection, while the thru-hole termination method allows for easy installation. With 31 positions and 2 rows, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in various industries. The compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Overall, the ECC31DCSS is a dependable solution for your connectivity needs.