ECC31DCST-S288

Heilind Number:SULECC31DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:62
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DCST-S288

Detailed Description

The ECC31DCSTS288 is a high-quality board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a current rating of 3A and a voltage withstand of 700VAC, this connector ensures efficient connectivity. Featuring two rows of 62 female contacts made of durable phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The threaded mount type and card extender termination method provide secure and stable installation. Its hairpin contact type and straddle orientation offer a precise and space-saving connection. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The matte tin termination plating ensures solderability and RoHS compliance. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained PCB layouts. Trust the ECC31DCSTS288 for high-performance board-to-board connections in your electronic designs.