ECC31DCST

Heilind Number:SULECC31DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DCST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:31
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULECC31DCST

Detailed Description

The ECC31DCST is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding industrial applications. Featuring a durable construction of PBT and Phosphor Bronze materials, this female connector with two rows and 31 positions offers secure threaded mounting and through-hole termination. Its contact material of Phosphor Bronze with Gold plating ensures excellent conductivity and resistance to corrosion, while the hairpin contact type and straight orientation facilitate easy and efficient connections. With an amperage rating of 3A and a voltage capability of 700 VAC, this connector is suitable for a wide range of power and signal transfer needs. Operating within a temperature range of -65 to 125°C, it guarantees performance reliability even in harsh environmental conditions. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB integration. With termination plating in Matte Tin, it meets RoHS compliance standards. Ideal for use in aerospace, defense, and other hi-rel industries, the ECC31DCST ensures dependable connectivity in mission-critical systems.