ECC31DCTD

Heilind Number:SULECC31DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DCTD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DCTD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DCTD

Detailed Description

Introducing the ECC31DCTD board-to-board PCB connector, designed for high-performance applications where reliable signal transmission is crucial. With a gender specification of female and two rows, this connector offers seamless connectivity in a straight orientation. Featuring PBT and phosphor bronze construction with gold-plated contacts, it ensures optimal conductivity and durability. The hairpin contact type, with a pitch of 2.54mm, allows for precise mating. Operating at a voltage of 700 VAC and an amperage of 3A, it meets the demands of various electronic systems. With a temperature range of -65 to 125°C and termination through holes with matte tin plating, this connector guarantees stability in harsh environments. Its 62 positions and .17-inch tail length make it ideal for complex PCB layouts. Compact yet robust, with a connector height of .61 inches and width of 9.4mm, the ECC31DCTD is a reliable solution for your connectivity needs.