ECC31DCTH-S288

Heilind Number:SULECC31DCTH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DCTH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DCTH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULECC31DCTH-S288

Detailed Description

Introducing the ECC31DCTH-S288, a high-performance board-to-board connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission in even the most challenging environments. Featuring two rows of 62 gold-plated contacts made of phosphor bronze, it guarantees excellent conductivity and durability. The hairpin contact type and straddle orientation further enhance its stability and performance. With a tail length of 3.94mm and a termination method of card extender, installation is quick and easy. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable space on PCBs. Trust the ECC31DCTHS288 for seamless connectivity in your next project.