ECC31DCTH-S371

Heilind Number:SULECC31DCTH-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DCTH-S371
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DCTH-S371
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DCTH-S371

Detailed Description

This PBT & Phosphor Bronze connector, SKU ECC31DCTH-S371, is designed for high-reliability board-to-board connections. With a current rating of 3 A and a voltage capacity of 700 VAC, it ensures efficient power transmission. Featuring a female gender and two rows of 62 hairpin contacts, this connector guarantees secure and stable connectivity. The gold-plated phosphor bronze contacts offer excellent conductivity and durability, while the matte tin termination provides reliable soldering. With a pitch of 2.54 mm and a clearance hole mount type, installation is quick and easy. Operating in a wide temperature range from -65 to 125 °C, it is suitable for various environments. Compact in size, with dimensions of .61" in height and 9.4 mm in width, this connector is ideal for space-constrained applications. Trust in the ECC31DCTHS371 for your critical PCB connectivity needs.