ECC31DCTH

Heilind Number:SULECC31DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DCTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULECC31DCTH

Detailed Description

The ECC31DCTH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows and 62 positions, this connector offers secure and reliable connectivity. With a sturdy PBT housing and Phosphor Bronze contacts plated in Gold, it ensures excellent conductivity and durability. The Hairpin contact type and Thru-Hole termination method make it easy to install, while the clearance hole mount type allows for efficient PCB assembly. Operating at a voltage of 700 VAC and with an amperage rating of 3A, it meets stringent industrial standards. With an operating temperature range of -65 to 125°C, it is suitable for use in extreme environments. The matte Tin termination plating provides corrosion resistance. Compact in size with dimensions of 9.4mm (width) x 15.49mm (height), it saves space on the PCB. Ideal for a range of applications, this connector is a reliable choice for engineers and manufacturers.