ECC31DCTI-S371

Heilind Number:SULECC31DCTI-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DCTI-S371
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DCTI-S371
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DCTI-S371

Detailed Description

The PBT & Phosphor Bronze Board-To-Board PCB Connector, SKU ECC31DCTI-S371, offers reliable connectivity in electronic assemblies. With a current rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. Featuring two rows of 62 female contacts with a pitch of 2.54mm, this connector is suitable for high-density applications. The hairpin contact type, made of gold-plated phosphor bronze, guarantees optimal signal integrity. Its threaded mount and thru-hole termination method provide secure attachment to PCBs. Operating in a wide temperature range of -65 to 125°C, it is resilient in harsh environments. With a compact design measuring 9.4mm in width and 15.49mm in height, it saves space on the board. The matte tin termination plating enhances durability. Ideal for use in aerospace, defense, and industrial settings, this connector meets the demands of mission-critical applications.