ECC31DCTI

Heilind Number:SULECC31DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DCTI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DCTI

Detailed Description

Introducing the ECC31DCTI, a high-performance board-to-board PCB connector designed for demanding applications. With two rows and 62 positions, this female connector offers reliable connectivity in even the most intricate circuit layouts. Its threaded mounting type ensures secure attachment, while the through-hole termination method simplifies installation. Constructed with PBT and Phosphor Bronze materials, it guarantees durability and conductivity. The gold-plated contacts provide optimal signal transmission, with a voltage rating of 700 VAC and an amperage of 3A, meeting stringent performance standards. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Trust the ECC31DCTI for seamless connectivity in your electronic systems.