ECC31DCTN-S288

Heilind Number:SULECC31DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DCTN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DCTN-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:62
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DCTN-S288

Detailed Description

The ECC31DCTNS288 is a high-quality board-to-board PCB connector designed for reliable and efficient connections in electronic applications. Featuring PBT and phosphor bronze construction, this female connector offers durability and excellent performance. With a current rating of 3A and a voltage capacity of 700VAC, it ensures safe power transmission. The contact material is gold-plated phosphor bronze, guaranteeing optimal conductivity. This 2-row connector has 62 positions with a pitch of 2.54mm, ideal for accommodating multiple connections. Its hairpin contact type and straddle orientation further enhance connectivity. The termination method is through a card extender, with matte tin plating for secure attachment. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Compact in size, with dimensions of 15.49mm in height and 9.4mm in width, it is easy to integrate into PCB layouts. Trusted for its quality and performance, the ECC31DCTNS288 is a valuable component for electronic assembly projects.