| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC31DCTN-S371 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 62 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Card Type: | ISA |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC31DCTN-S371 |
ECC31DCTN-S371
| Heilind Number: | SULECC31DCTN-S371 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC31DCTN-S371 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, designed for high-performance applications. Featuring a robust construction with Gold-plated Phosphor Bronze contacts, this connector ensures reliable connectivity with a current rating of 3A and a voltage resistance of 700VAC. With two rows of 62 Hairpin contacts on a 2.54mm pitch, it offers ample connectivity options in a compact form factor. The straight orientation and Thru Hole termination method make installation easy and secure. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its Matte Tin termination plating guarantees long-lasting durability. Ideal for industrial and electronic devices, the ECC31DCTNS371 meets the highest quality standards for your connectivity needs.

