ECC31DCTN-S524

Heilind Number:SULECC31DCTN-S524
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DCTN-S524
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DCTN-S524
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DCTN-S524

Detailed Description

The ECC31DCTN-S524 is a high-quality board-to-board PCB connector designed for reliable and efficient electrical connections in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze, this connector offers exceptional performance. With a 3A amperage rating and a voltage capacity of 700VAC, it ensures safe power transmission. The gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Its 62 Hairpin contact type in a straight orientation with 2 rows and 2.54mm pitch make it suitable for various applications. With an operating temperature range of -65 to 125°C, it is ideal for use in harsh environments. The compact design, with a connector height of 15.49mm and width of 9.4mm, allows for easy integration. This connector, part of our ECC31DCTNS524 series, is a perfect choice for demanding industrial and commercial projects.