| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC31DCTN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .17 in, 4.32 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 62 |
| SKU: | SULECC31DCTN |
ECC31DCTN
| Heilind Number: | SULECC31DCTN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC31DCTN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC31DCTN, a high-performance female board-to-board PCB connector designed for demanding applications. This connector features two rows with a total of 62 positions, allowing for secure and reliable connections. With a pitch of 2.54mm and a voltage rating of 700 VAC, it ensures efficient power transmission. The termination method is through-hole, and the contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained installations. Trust the ECC31DCTN for seamless board-to-board connections in your next project.

