ECC31DCTS-S288

Heilind Number:SULECC31DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DCTS-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:62
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DCTS-S288

Detailed Description

The ECC31DCTS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a sleek profile and side-hole mount type, it seamlessly integrates into your circuitry. Featuring PBT and phosphor bronze construction, this connector ensures durability and reliable performance. The gold-plated phosphor bronze contacts offer superior conductivity and resistance to corrosion. With a pitch of 2.54mm, it provides precise alignment for up to 62 positions. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it meets the requirements of even the most power-intensive systems. The connector's hairpin contact type and straddle orientation further enhance its stability and signal integrity. Whether in extreme temperatures ranging from -65 to 125°C or in standard operating conditions, this connector delivers consistent performance. Its matte tin termination plating guarantees secure and long-lasting connections. Ideal for aerospace, defense, and industrial applications, the ECC31DCTS-S288 is a reliable solution for your connectivity needs.